
HSHC4502R2J | |
|---|---|
DigiKey Part Number | 1712-HSHC4502R2J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC4502R2J |
Description | RES CHAS MNT 2.2 OHMS 5% 450W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 450W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.2 Ohms | Size / Dimension 7.283" L x 2.874" W (185.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 450W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,81000 € | 114,81 € |
| 10 | 86,45000 € | 864,50 € |
| 26 | 78,50615 € | 2.041,16 € |
| 50 | 74,01440 € | 3.700,72 € |
| 100 | 69,95180 € | 6.995,18 € |
| Unit Price without VAT: | 114,81000 € |
|---|---|
| Unit Price with VAT: | 136,62390 € |

