
HSHC4502K2J | |
|---|---|
DigiKey Part Number | 1712-HSHC4502K2J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC4502K2J |
Description | RES CHAS MNT 2.2 OHMS 5% 450W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 450W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 2.2 kOhms | Size / Dimension 7.283" L x 2.874" W (185.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 450W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 95,94250 € | 383,77 € |
| Unit Price without VAT: | 95,94250 € |
|---|---|
| Unit Price with VAT: | 114,17158 € |

