
HSHC450220RJ | |
|---|---|
DigiKey Part Number | 1712-HSHC450220RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSHC450220RJ |
Description | RES CHAS MNT 220 OHMS 5% 450W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 450W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 450W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 7.283" L x 2.874" W (185.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,26000 € | 116,26 € |
| 10 | 87,53900 € | 875,39 € |
| 26 | 79,49462 € | 2.066,86 € |
| 50 | 76,27400 € | 3.813,70 € |
| 100 | 70,83250 € | 7.083,25 € |
| Unit Price without VAT: | 116,26000 € |
|---|---|
| Unit Price with VAT: | 138,34940 € |

