
HSHC40068RJ | |
|---|---|
DigiKey Part Number | 1712-HSHC40068RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSHC40068RJ |
Description | RES CHAS MNT 68 OHMS 5% 400W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 400W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 68 Ohms | Size / Dimension 6.535" L x 2.874" W (166.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 400W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 75,75250 € | 303,01 € |
| Unit Price without VAT: | 75,75250 € |
|---|---|
| Unit Price with VAT: | 90,14548 € |

