
HSHC3501R2J | |
|---|---|
DigiKey Part Number | 1712-HSHC3501R2J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC3501R2J |
Description | RES CHAS MNT 1.2 OHMS 5% 350W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 350W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.2 Ohms | Size / Dimension 5.787" L x 2.874" W (147.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 350W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,20000 € | 276,80 € |
| Unit Price without VAT: | 69,20000 € |
|---|---|
| Unit Price with VAT: | 82,34800 € |

