
HSC75S6R8J | |
|---|---|
DigiKey Part Number | 1712-HSC75S6R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSC75S6R8J |
Description | RES CHAS MNT 6.8 OHMS 5% 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 6.8 Ohms | Size / Dimension 1.929" L x 1.890" W (49.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 75W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,78000 € | 21,78 € |
| 10 | 15,51600 € | 155,16 € |
| 30 | 13,52700 € | 405,81 € |
| 50 | 12,76320 € | 638,16 € |
| 100 | 11,86350 € | 1.186,35 € |
| 250 | 10,87844 € | 2.719,61 € |
| 500 | 10,26266 € | 5.131,33 € |
| Unit Price without VAT: | 21,78000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |

