
HSC75S68RJ | |
|---|---|
DigiKey Part Number | 1712-HSC75S68RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC75S68RJ |
Description | RES CHAS MNT 68 OHMS 5% 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 68 Ohms | Size / Dimension 1.929" L x 1.890" W (49.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 75W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,20250 € | 284,05 € |
| Unit Price without VAT: | 14,20250 € |
|---|---|
| Unit Price with VAT: | 16,90098 € |

