
HSC75S5R6J | |
|---|---|
DigiKey Part Number | 1712-HSC75S5R6J-ND |
Manufacturer | |
Manufacturer Product Number | HSC75S5R6J |
Description | RES CHAS MNT 5.6 OHMS 5% 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.890" W (49.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,20250 € | 284,05 € |
| Unit Price without VAT: | 14,20250 € |
|---|---|
| Unit Price with VAT: | 16,90098 € |

