47 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC75S47RJ

DigiKey Part Number
1712-HSC75S47RJ-ND
Manufacturer
Manufacturer Product Number
HSC75S47RJ
Description
RES CHAS MNT 47 OHMS 5% 75W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Voltage
Packaging
Box
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
47 Ohms
Size / Dimension
1.929" L x 1.890" W (49.00mm x 48.00mm)
Tolerance
±5%
Height - Seated (Max)
0.945" (24.00mm)
Power (Watts)
75W
Lead Style
Terminal Screw Type
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,78000 €21,78 €
1015,51600 €155,16 €
3013,52700 €405,81 €
5012,76320 €638,16 €
10011,86350 €1.186,35 €
25010,87844 €2.719,61 €
50010,26266 €5.131,33 €
Manufacturers Standard Package
Unit Price without VAT:21,78000 €
Unit Price with VAT:25,91820 €