100 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC75S100RJ

DigiKey Part Number
1712-HSC75S100RJ-ND
Manufacturer
Manufacturer Product Number
HSC75S100RJ
Description
RES CHAS MNT 100 OHMS 5% 75W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.929" L x 1.890" W (49.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,06000 €22,06 €
1015,71100 €157,11 €
3013,69733 €410,92 €
5012,92400 €646,20 €
10012,01290 €1.201,29 €
25011,01540 €2.753,85 €
50010,39186 €5.195,93 €
Manufacturers Standard Package
Unit Price without VAT:22,06000 €
Unit Price with VAT:26,25140 €