HSC7513RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 15,92300 €
Datasheet
13 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC7513RJ

DigiKey Part Number
A138923-ND
Manufacturer
Manufacturer Product Number
HSC7513RJ
Description
RES CHAS MNT 13 OHM 5% 75W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.929" L x 1.870" W (49.00mm x 47.50mm)
Resistance
13 Ohms
Height - Seated (Max)
1.024" (26.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
75W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC7513RJTE Connectivity01111-HSC7513RJ-ND15,92300 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,51000 €17,51 €
1012,38300 €123,83 €
3010,75633 €322,69 €
5010,13180 €506,59 €
1009,39570 €939,57 €
2508,59012 €2.147,53 €
5008,08634 €4.043,17 €
1.0007,65864 €7.658,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,51000 €
Unit Price with VAT:20,83690 €