
HSC75100RJ | |
|---|---|
DigiKey Part Number | A137257-ND |
Manufacturer | |
Manufacturer Product Number | HSC75100RJ |
Description | RES CHAS MNT 100 OHMS 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 12,53900 € | 125,39 € |
| 30 | 10,89167 € | 326,75 € |
| 50 | 10,25940 € | 512,97 € |
| 100 | 9,51400 € | 951,40 € |
| 250 | 8,69824 € | 2.174,56 € |
| 500 | 8,18814 € | 4.094,07 € |
| 1.000 | 7,75506 € | 7.755,06 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,09870 € |

