HSC30015RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 61,38300 €
Datasheet
15 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC30015RJ

DigiKey Part Number
A102392-ND
Manufacturer
Manufacturer Product Number
HSC30015RJ
Description
RES CHAS MNT 15 OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
5.039" L x 2.874" W (128.00mm x 73.00mm)
Resistance
15 Ohms
Height - Seated (Max)
1.654" (42.00mm)
Tolerance
±5%
Lead Style
Terminal Screw Type
Power (Watts)
300W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSC30015RJTE Connectivity01111-HSC30015RJ-ND61,38300 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,30000 €64,30 €
1047,47500 €474,75 €
2642,75962 €1.111,75 €
5040,09260 €2.004,63 €
10037,68070 €3.768,07 €
Unit Price without VAT:64,30000 €
Unit Price with VAT:76,51700 €