
HSC2506R8J | |
|---|---|
DigiKey Part Number | A137236-ND |
Manufacturer | |
Manufacturer Product Number | HSC2506R8J |
Description | RES CHAS MNT 6.8 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC2506R8J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.291" L x 2.874" W (109.00mm x 73.00mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,30000 € | 63,30 € |
| 10 | 46,71100 € | 467,11 € |
| 26 | 42,06231 € | 1.093,62 € |
| 50 | 39,43260 € | 1.971,63 € |
| 100 | 37,05450 € | 3.705,45 € |
| Unit Price without VAT: | 63,30000 € |
|---|---|
| Unit Price with VAT: | 75,32700 € |

