3.3 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC2003R3J

DigiKey Part Number
A127599-ND
Manufacturer
Manufacturer Product Number
HSC2003R3J
Description
RES CHAS MNT 3.3 OHM 5% 200W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.543" L x 2.874" W (90.00mm x 73.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,12000 €49,12 €
1035,92800 €359,28 €
2632,22962 €837,97 €
5030,13720 €1.506,86 €
10028,24440 €2.824,44 €
25026,17324 €6.543,31 €
Unit Price without VAT:49,12000 €
Unit Price with VAT:58,45280 €