
HSC2003K3J | |
|---|---|
DigiKey Part Number | A138910-ND |
Manufacturer | |
Manufacturer Product Number | HSC2003K3J |
Description | RES CHAS MNT 3.3K OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 3.3 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,51000 € | 47,51 € |
| 10 | 34,71200 € | 347,12 € |
| 26 | 31,12308 € | 809,20 € |
| 50 | 29,09320 € | 1.454,66 € |
| 100 | 27,25700 € | 2.725,70 € |
| 250 | 25,24744 € | 6.311,86 € |
| Unit Price without VAT: | 47,51000 € |
|---|---|
| Unit Price with VAT: | 56,53690 € |

