
HSC150S47KJ | |
|---|---|
DigiKey Part Number | 1712-HSC150S47KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC150S47KJ |
Description | RES CHAS MNT 47 OHMS 5% 150W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 47 kOhms | Size / Dimension 3.858" L x 1.890" W (98.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 150W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,22000 € | 29,22 € |
| 10 | 21,01500 € | 210,15 € |
| 25 | 18,79920 € | 469,98 € |
| 50 | 17,41220 € | 870,61 € |
| 100 | 16,23440 € | 1.623,44 € |
| 250 | 14,94516 € | 3.736,29 € |
| 500 | 14,13918 € | 7.069,59 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 34,77180 € |

