2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC150S2R2J

DigiKey Part Number
1712-HSC150S2R2J-ND
Manufacturer
Manufacturer Product Number
HSC150S2R2J
Description
RES CHAS MNT 2.2 OHMS 5% 150W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Voltage
Packaging
Box
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
2.2 Ohms
Size / Dimension
3.858" L x 1.890" W (98.00mm x 48.00mm)
Tolerance
±5%
Height - Seated (Max)
0.945" (24.00mm)
Power (Watts)
150W
Lead Style
Terminal Screw Type
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,22000 €29,22 €
1021,01500 €210,15 €
2518,79920 €469,98 €
5017,41220 €870,61 €
10016,23440 €1.623,44 €
25014,94516 €3.736,29 €
50014,13918 €7.069,59 €
Unit Price without VAT:29,22000 €
Unit Price with VAT:34,77180 €