Parametric Equivalent

HSC15047RJ | |
|---|---|
DigiKey Part Number | A103837-ND |
Manufacturer | |
Manufacturer Product Number | HSC15047RJ |
Description | RES CHAS MNT 47 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC15047RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.858" L x 1.870" W (98.00mm x 47.50mm) |
Resistance 47 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 150W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC15047RJ | TE Connectivity | 0 | 1111-HSC15047RJ-ND | 23,53600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,39000 € | 19,39 € |
| 10 | 13,76300 € | 137,63 € |
| 25 | 12,24120 € | 306,03 € |
| 50 | 11,28940 € | 564,47 € |
| 100 | 10,48060 € | 1.048,06 € |
| 250 | 9,59532 € | 2.398,83 € |
| 500 | 9,04178 € | 4.520,89 € |
| Unit Price without VAT: | 19,39000 € |
|---|---|
| Unit Price with VAT: | 23,07410 € |


