390 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100SR39J

DigiKey Part Number
1712-HSC100SR39J-ND
Manufacturer
Manufacturer Product Number
HSC100SR39J
Description
RES CHAS MNT 390 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 mOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
High Voltage
Packaging
Box
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
390 mOhms
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Tolerance
±5%
Height - Seated (Max)
0.945" (24.00mm)
Power (Watts)
100W
Lead Style
Terminal Screw Type
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,09000 €24,09 €
1017,22200 €172,22 €
2515,36400 €384,10 €
5014,20160 €710,08 €
10013,21440 €1.321,44 €
25012,13376 €3.033,44 €
50011,45814 €5.729,07 €
Unit Price without VAT:24,09000 €
Unit Price with VAT:28,66710 €