
HSC100SR33J | |
|---|---|
DigiKey Part Number | 1712-HSC100SR33J-ND |
Manufacturer | |
Manufacturer Product Number | HSC100SR33J |
Description | RES CHAS MNT 330 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 330 mOhms | Size / Dimension 2.598" L x 1.890" W (66.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 100W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,50300 € | 310,06 € |
| Unit Price without VAT: | 15,50300 € |
|---|---|
| Unit Price with VAT: | 18,44857 € |

