8.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S8R2J

DigiKey Part Number
1712-HSC100S8R2J-ND
Manufacturer
Manufacturer Product Number
HSC100S8R2J
Description
RES CHAS MNT 8.2 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
8.2 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,09000 €24,09 €
1017,22200 €172,22 €
2515,36400 €384,10 €
5014,20160 €710,08 €
10013,21440 €1.321,44 €
25012,13376 €3.033,44 €
50011,45814 €5.729,07 €
Unit Price without VAT:24,09000 €
Unit Price with VAT:28,66710 €