
HSC100S15RJ | |
|---|---|
DigiKey Part Number | 1712-HSC100S15RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC100S15RJ |
Description | RES CHAS MNT 15 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 15 Ohms | Size / Dimension 2.598" L x 1.890" W (66.00mm x 48.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.945" (24.00mm) |
Power (Watts) 100W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 10 | 17,22200 € | 172,22 € |
| 25 | 15,36400 € | 384,10 € |
| 50 | 14,20160 € | 710,08 € |
| 100 | 13,21440 € | 1.321,44 € |
| 250 | 12,13376 € | 3.033,44 € |
| 500 | 11,45814 € | 5.729,07 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

