
HSC100S10KJ | |
|---|---|
DigiKey Part Number | 1712-HSC100S10KJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC100S10KJ |
Description | RES CHAS MNT 10 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.890" W (66.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,09000 € | 24,09 € |
| 10 | 17,22200 € | 172,22 € |
| 25 | 15,36400 € | 384,10 € |
| 50 | 14,20160 € | 710,08 € |
| 100 | 13,21440 € | 1.321,44 € |
| 250 | 12,13376 € | 3.033,44 € |
| 500 | 11,45814 € | 5.729,07 € |
| Unit Price without VAT: | 24,09000 € |
|---|---|
| Unit Price with VAT: | 28,66710 € |

