Parametric Equivalent

HSC1006K8J | |
|---|---|
DigiKey Part Number | A137203-ND |
Manufacturer | |
Manufacturer Product Number | HSC1006K8J |
Description | RES CHAS MNT 6.8K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 11,13100 € | 111,31 € |
| 30 | 9,65267 € | 289,58 € |
| 50 | 9,08480 € | 454,24 € |
| 100 | 8,41560 € | 841,56 € |
| 250 | 7,68312 € | 1.920,78 € |
| 500 | 7,22510 € | 3.612,55 € |
| 1.000 | 6,83620 € | 6.836,20 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |


