




HSC10047KJ | |
|---|---|
DigiKey Part Number | A127591-ND |
Manufacturer | |
Manufacturer Product Number | HSC10047KJ |
Description | RES CHAS MNT 47K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 47 kOhms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 11,13100 € | 111,31 € |
| 30 | 9,65267 € | 289,58 € |
| 50 | 9,08480 € | 454,24 € |
| 100 | 8,41560 € | 841,56 € |
| 250 | 7,68312 € | 1.920,78 € |
| 500 | 7,22510 € | 3.612,55 € |
| 1.000 | 6,83620 € | 6.836,20 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

