HSC100330RJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 11,22100 €
Datasheet
330 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100330RJ

DigiKey Part Number
A137189-ND
Manufacturer
Manufacturer Product Number
HSC100330RJ
Description
RES CHAS MNT 330 OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,79000 €15,79 €
1011,13100 €111,31 €
309,65267 €289,58 €
509,08480 €454,24 €
1008,41560 €841,56 €
2507,68312 €1.920,78 €
5007,22510 €3.612,55 €
1.0006,83620 €6.836,20 €
Manufacturers Standard Package
Unit Price without VAT:15,79000 €
Unit Price with VAT:18,79010 €