2.7 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC1002K7J

DigiKey Part Number
A131179-ND
Manufacturer
Manufacturer Product Number
HSC1002K7J
Description
RES CHAS MNT 2.7K OHM 5% 100W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.7 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.579" L x 1.870" W (65.50mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,99000 €15,99 €
1011,27100 €112,71 €
309,77400 €293,22 €
509,19920 €459,96 €
1008,52160 €852,16 €
2507,77984 €1.944,96 €
5007,31606 €3.658,03 €
1.0006,92226 €6.922,26 €
Manufacturers Standard Package
Unit Price without VAT:15,99000 €
Unit Price with VAT:19,02810 €