
HSC1002K5J | |
|---|---|
DigiKey Part Number | A137188-ND |
Manufacturer | |
Manufacturer Product Number | HSC1002K5J |
Description | RES CHAS MNT 2.5K OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 € | 16,00 € |
| 10 | 11,27700 € | 112,77 € |
| 30 | 9,77933 € | 293,38 € |
| 50 | 9,20400 € | 460,20 € |
| 100 | 8,52600 € | 852,60 € |
| 250 | 7,78388 € | 1.945,97 € |
| 500 | 7,31992 € | 3.659,96 € |
| 1.000 | 6,92595 € | 6.925,95 € |
| Unit Price without VAT: | 16,00000 € |
|---|---|
| Unit Price with VAT: | 19,04000 € |

