
HSA55R0F | |
|---|---|
DigiKey Part Number | A138890-ND |
Manufacturer | |
Manufacturer Product Number | HSA55R0F |
Description | RES CHAS MNT 5 OHM 1% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 2,86500 € | 28,65 € |
| 25 | 2,71280 € | 67,82 € |
| 50 | 2,46340 € | 123,17 € |
| 100 | 2,25160 € | 225,16 € |
| 300 | 1,95843 € | 587,53 € |
| 500 | 1,87448 € | 937,24 € |
| 1.000 | 1,75123 € | 1.751,23 € |
| 5.000 | 1,53891 € | 7.694,55 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |


