
HSA52R0J | |
|---|---|
DigiKey Part Number | A137178-ND |
Manufacturer | |
Manufacturer Product Number | HSA52R0J |
Description | RES CHAS MNT 2 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA52R0J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Resistance 2 Ohms | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,29720 € | 57,43 € |
| 50 | 2,08300 € | 104,15 € |
| 100 | 1,90080 € | 190,08 € |
| 300 | 1,66667 € | 500,00 € |
| 500 | 1,57678 € | 788,39 € |
| 1.000 | 1,47087 € | 1.470,87 € |
| 5.000 | 1,28247 € | 6.412,35 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

