
HSA50470RF | |
|---|---|
DigiKey Part Number | A137164-ND |
Manufacturer | |
Manufacturer Product Number | HSA50470RF |
Description | RES CHAS MNT 470 OHM 1% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50470RF Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 470 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH050470R0FE02 | Vishay Dale | 12 | 541-RH050470R0FE02-ND | 7,81000 € | Parametric Equivalent |
| RHA050470R0FE02 | Vishay Dale | 165 | 541-RHA050470R0FE02-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 5,61100 € | 56,11 € |
| 25 | 4,93160 € | 123,29 € |
| 50 | 4,50640 € | 225,32 € |
| 100 | 4,14490 € | 414,49 € |
| 300 | 3,68003 € | 1.104,01 € |
| 500 | 3,50158 € | 1.750,79 € |
| 1.000 | 3,29142 € | 3.291,42 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

