



HSA2568RJ | |
|---|---|
DigiKey Part Number | A102426-ND |
Manufacturer | |
Manufacturer Product Number | HSA2568RJ |
Description | RES CHAS MNT 68 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2568RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 2,89300 € | 28,93 € |
| 25 | 2,70640 € | 67,66 € |
| 50 | 2,67680 € | 133,84 € |
| 100 | 2,45990 € | 245,99 € |
| 300 | 2,16533 € | 649,60 € |
| 500 | 2,05222 € | 1.026,11 € |
| 1.000 | 1,91898 € | 1.918,98 € |
| 5.000 | 1,70110 € | 8.505,50 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |










