



HSA103R3J | |
|---|---|
DigiKey Part Number | A102412-ND |
Manufacturer | |
Manufacturer Product Number | HSA103R3J |
Description | RES CHAS MNT 3.3 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA103R3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 2,72800 € | 27,28 € |
| 25 | 2,37560 € | 59,39 € |
| 50 | 2,15420 € | 107,71 € |
| 200 | 1,80675 € | 361,35 € |
| 400 | 1,67103 € | 668,41 € |
| 600 | 1,60135 € | 960,81 € |
| 1.000 | 1,52250 € | 1.522,50 € |
| 5.000 | 1,32801 € | 6.640,05 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

