
HSA1030RF | |
|---|---|
DigiKey Part Number | A137131-ND |
Manufacturer | |
Manufacturer Product Number | HSA1030RF |
Description | RES CHAS MNT 30 OHM 1% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 30 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,38500 € | 33,85 € |
| 25 | 2,95600 € | 73,90 € |
| 50 | 2,68700 € | 134,35 € |
| 200 | 2,26440 € | 452,88 € |
| 400 | 2,09945 € | 839,78 € |
| 600 | 2,01472 € | 1.208,83 € |
| 1.000 | 1,91890 € | 1.918,90 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |



