
HSA1020RF | |
|---|---|
DigiKey Part Number | A138850-ND |
Manufacturer | |
Manufacturer Product Number | HSA1020RF |
Description | RES CHAS MNT 20 OHM 1% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 20 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 16W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,27500 € | 32,75 € |
| 25 | 2,85800 € | 71,45 € |
| 50 | 2,59720 € | 129,86 € |
| 200 | 2,18720 € | 437,44 € |
| 400 | 2,02718 € | 810,87 € |
| 600 | 1,94498 € | 1.166,99 € |
| 1.000 | 1,85201 € | 1.852,01 € |
| 5.000 | 1,63871 € | 8.193,55 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

