Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPCR0819AK560RST

DigiKey Part Number
1712-HPCR0819AK560RSTTR-ND - Tape & Reel (TR)
1712-HPCR0819AK560RSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HPCR0819AK560RST
Description
RES 560 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.752" L (7.90mm x 19.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,52000 €6,52 €
104,47200 €44,72 €
253,91800 €97,95 €
503,57140 €178,57 €
1003,27690 €327,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,51124 €627,81 €
5002,35336 €1.176,68 €
Manufacturers Standard Package
Unit Price without VAT:6,52000 €
Unit Price with VAT:7,75880 €