
HH701M0KZ | |
|---|---|
DigiKey Part Number | HH701M0KZ-ND |
Manufacturer | |
Manufacturer Product Number | HH701M0KZ |
Description | RES 1M OHM 10% 3W AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±10% 3W Through Hole Resistor Axial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 1.654" L (5.50mm x 42.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

