
HCL165J22RCX | |
|---|---|
DigiKey Part Number | 1712-HCL165J22RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL165J22RCX |
Description | HCL165 100W 22R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient -80, +200ppm/°C |
Mfr | Features High Voltage |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.626" L x 0.285" W (41.30mm x 7.25mm) |
Resistance 22 Ohms | Height - Seated (Max) 6.555" (166.50mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 100W | Package / Case Rectangular Case |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,38000 € | 55,38 € |
| 10 | 41,84300 € | 418,43 € |
| 25 | 31,92400 € | 798,10 € |
| Unit Price without VAT: | 55,38000 € |
|---|---|
| Unit Price with VAT: | 65,90220 € |

