
HCL130J27RCX | |
|---|---|
DigiKey Part Number | 1712-HCL130J27RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL130J27RCX |
Description | HCL130 70W 27R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 27 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 70W | |
Composition | Wirewound | |
Temperature Coefficient | -80, +200ppm/°C | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.626" L x 0.285" W (41.30mm x 7.25mm) | |
Height - Seated (Max) | 5.177" (131.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,28000 € | 50,28 € |
| 10 | 38,38200 € | 383,82 € |
| 25 | 28,95640 € | 723,91 € |
| Unit Price without VAT: | 50,28000 € |
|---|---|
| Unit Price with VAT: | 59,83320 € |

