
HBA68MFZRE | |
|---|---|
DigiKey Part Number | HBA68MFZRE-ND |
Manufacturer | |
Manufacturer Product Number | HBA68MFZRE |
Description | RES 68M OHM 1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 68 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HBA68MFZRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.315" L x 0.102" W (8.00mm x 2.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88496 € | 2.884,96 € |
| Unit Price without VAT: | 2,88496 € |
|---|---|
| Unit Price with VAT: | 3,43310 € |

