
HB14M7FZRE | |
|---|---|
DigiKey Part Number | HB14M7FZRE-ND |
Manufacturer | |
Manufacturer Product Number | HB14M7FZRE |
Description | RES 4.7M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.409" (10.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,05419 € | 5.054,19 € |
| Unit Price without VAT: | 5,05419 € |
|---|---|
| Unit Price with VAT: | 6,01449 € |

