Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H890K9BDA | |
|---|---|
DigiKey Part Number | H890K9BDA-ND |
Manufacturer | |
Manufacturer Product Number | H890K9BDA |
Description | RES 90.9K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H890K9BDA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H890K9BYA | TE Connectivity Passive Product | 0 | H890K9BYA-ND | 0,70602 € | Parametric Equivalent |
| YR1B90K9CC | TE Connectivity Passive Product | 1.354 | 1712-YR1B90K9CCCT-ND | 0,72000 € | Parametric Equivalent |
| ERC5590K900BEEB600 | Vishay Dale | 0 | 541-ERC5590K900BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC5590K900BEEK600 | Vishay Dale | 0 | 541-ERC5590K900BEEK600-ND | 10,83470 € | Parametric Equivalent |
| RNF14BAE90K9 | Stackpole Electronics Inc | 0 | RNF14BAE90K9-ND | 0,18632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68206 € | 341,03 € |
| Unit Price without VAT: | 0,68206 € |
|---|---|
| Unit Price with VAT: | 0,81165 € |






