Parametric Equivalent

H88K0BDA | |
|---|---|
DigiKey Part Number | H88K0BDA-ND |
Manufacturer | |
Manufacturer Product Number | H88K0BDA |
Description | RES 8K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BTE8K00 | Stackpole Electronics Inc | 0 | RNF14BTE8K00-ND | 0,13794 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63310 € | 316,55 € |
| Unit Price without VAT: | 0,63310 € |
|---|---|
| Unit Price with VAT: | 0,75339 € |


