Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H882R5BDA | |
|---|---|
DigiKey Part Number | H882R5BDA-ND |
Manufacturer | |
Manufacturer Product Number | H882R5BDA |
Description | RES 82.5 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H882R5BDA Models |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H882R5BYA | TE Connectivity Passive Product | 0 | H882R5BYA-ND | 0,70602 € | Parametric Equivalent |
| YR1B82R5CC | TE Connectivity Passive Product | 0 | YR1B82R5CC-ND | 0,21119 € | Parametric Equivalent |
| ERC5582R500BEEB600 | Vishay Dale | 0 | 541-ERC5582R500BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| ERC5582R500BEEK600 | Vishay Dale | 0 | 541-ERC5582R500BEEK600-ND | 10,83470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68206 € | 341,03 € |
| Unit Price without VAT: | 0,68206 € |
|---|---|
| Unit Price with VAT: | 0,81165 € |




