Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H856R2BCA | |
|---|---|
DigiKey Part Number | H856R2BCA-ND |
Manufacturer | |
Manufacturer Product Number | H856R2BCA |
Description | RES 56.2 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H856R2BCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62496 € | 312,48 € |
| Unit Price without VAT: | 0,62496 € |
|---|---|
| Unit Price with VAT: | 0,74370 € |



