
H84K99FAA | |
|---|---|
DigiKey Part Number | H84K99FAA-ND |
Manufacturer | |
Manufacturer Product Number | H84K99FAA |
Description | RES 4.99K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H84K99FAA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87120 € | 435,60 € |
| Unit Price without VAT: | 0,87120 € |
|---|---|
| Unit Price with VAT: | 1,03673 € |

