Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H84K7FCA | |
|---|---|
DigiKey Part Number | H84K7FCA-ND |
Manufacturer | |
Manufacturer Product Number | H84K7FCA |
Description | RES 4.7K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H84K7FDA | TE Connectivity Passive Product | 0 | H84K7FDA-ND | 0,39978 € | Parametric Equivalent |
| ERC554K7000DEEK600 | Vishay Dale | 0 | 541-ERC554K7000DEEK600-ND | 6,79610 € | Parametric Equivalent |
| ERC554K7000DHEK600 | Vishay Dale | 0 | 541-ERC554K7000DHEK600-ND | 6,13420 € | Parametric Equivalent |
| MF1/4CC4701F | KOA Speer Electronics, Inc. | 98 | 2019-MF1/4CC4701F-ND | 0,20000 € | Parametric Equivalent |
| MF1/4CCT52R4701F | KOA Speer Electronics, Inc. | 2.056 | 2019-MF1/4CCT52R4701FCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |





