
H84K3FCA | |
|---|---|
DigiKey Part Number | H84K3FCA-ND |
Manufacturer | |
Manufacturer Product Number | H84K3FCA |
Description | RES 4.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H84K3FDA | TE Connectivity Passive Product | 0 | H84K3FDA-ND | 0,35394 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36528 € | 182,64 € |
| Unit Price without VAT: | 0,36528 € |
|---|---|
| Unit Price with VAT: | 0,43468 € |


