Parametric Equivalent

H847RFDA | |
|---|---|
DigiKey Part Number | H847RFDA-ND |
Manufacturer | |
Manufacturer Product Number | H847RFDA |
Description | RES 47 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H847RFYA | TE Connectivity Passive Product | 0 | H847RFYA-ND | 0,52938 € | Parametric Equivalent |
| RNF14FTE47R0 | Stackpole Electronics Inc | 0 | RNF14FTE47R0-ND | 0,03860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46542 € | 232,71 € |
| Unit Price without VAT: | 0,46542 € |
|---|---|
| Unit Price with VAT: | 0,55385 € |



